+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B02P-VL

Connector: wire-board; socket; male; 20A; 600V; PIN: 2; on PCBs; 1x2


Manufacturer: JST

Manufacturer part number:
B02P-VL
TME Symbol:
B02P-VL

Specification

Manufacturer
JST
Type of connector
wire-board
Connector
socket
Kind of connector
male
Current rating
20A
Rated voltage
0.6kV
Number of pins
2
Mechanical mounting
on PCBs
Electrical mounting
soldering
Contact plating
tinned
Flammability rating
UL94V-0
Body material
polyamide 66
Contacts pitch
6.2mm
Connector pinout layout
1x2
Operating temperature
-25...90°C
Gross weight1.51 g
Certificates
See other products in this category: DC power connectors JST,
*
B02P-VL
5 in TME stock
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 7 pcs - 0.48 USDGross price for quantities from 7 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 25 pcs - 0.42 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.38 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs