+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B0510-2R5224-R

Supercapacitor; THT; 220mF; 2.5VDC; -20÷80%; Ø5x11mm; Pitch: 2mm; 2Ω

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
B0510-2R5224-R
TME Symbol:
B0510-2R5224-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
0.22F
Operating voltage
2.5V DC
Tolerance
-20...80%
Body dimensions
Ø5x11mm
Terminal pitch
2mm
ESR value
Leakage current
2µA
Operating temperature
-25...70°C
Height
11mm
Diameter
5mm
Manufacturer series
B
Gross weight0.445 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
B0510-2R5224-R
100 in TME stock
Net price for quantities from 1 pcs - 2.97 USDGross price for quantities from 1 pcs - 2.97 USD
Net price for quantities from 5 pcs - 1.99 USDGross price for quantities from 5 pcs - 1.99 USD
Net price for quantities from 10 pcs - 1.83 USDGross price for quantities from 10 pcs - 1.83 USD
Net price for quantities from 25 pcs - 1.63 USDGross price for quantities from 25 pcs - 1.63 USD
Net price for quantities from 50 pcs - 1.50 USDGross price for quantities from 50 pcs - 1.50 USD
Net price for quantities from 75 pcs - 1.45 USDGross price for quantities from 75 pcs - 1.45 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 500 pcs - 1.24 USDGross price for quantities from 500 pcs - 1.24 USD
Net price for quantities from 1000 pcs - 1.17 USDGross price for quantities from 1000 pcs - 1.17 USD
Net price for quantities from 5000 pcs - 1.03 USDGross price for quantities from 5000 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs