+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

B06FB4E

Terminal: round; insulated; blue; crimped; female; Ø: 4mm; for cable


Manufacturer: NINIGI

Manufacturer part number:
B06FB4E
TME Symbol:
B06FB4E

Specification

Manufacturer
NINIGI
Type of terminal
round
Ferrule variant
insulated
Colour
blue
Electrical mounting
crimped
Kind of terminal
female
Diameter
4mm
Wire cross-section
1.5...2.5mm2
Mechanical mounting
for cable
Wire size
16AWG...14AWG
Gross weight1.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
B06FB4E
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 20 pcs - 0.36 USDGross price for quantities from 20 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD