+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B06FY4E

Terminal: round; female; Ø: 5mm; 4÷6mm2; crimped; for cable; yellow

Manufacturer: NINIGI

Manufacturer part number:
B06FY4E
TME Symbol:
B06FY4E

Specification

Manufacturer
NINIGI
Type of terminal
round
Kind of terminal
female
Diameter
5mm
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Colour
yellow
Wire size
12AWG...10AWG
Gross weight1.447 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Insulated terminals NINIGI,
*
B06FY4E
77 in TME stock
Net price for quantities from 1 pcs - 0.42 USDGross price for quantities from 1 pcs - 0.42 USD
Net price for quantities from 20 pcs - 0.36 USDGross price for quantities from 20 pcs - 0.36 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.