+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B0820-2R5225-R

Supercapacitor; THT; 2.2F; 2.5VDC; -20÷80%; Ø8x20mm; Pitch: 3.5mm

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
B0820-2R5225-R
TME Symbol:
B0820-2R5225-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
2.2F
Operating voltage
2.5V DC
Tolerance
-20...80%
Body dimensions
Ø8x20mm
Terminal pitch
3.5mm
ESR value
0.2Ω
Leakage current
9µA
Operating temperature
-25...70°C
Height
20mm
Diameter
8mm
Manufacturer series
B
Gross weight1.66 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
B0820-2R5225-R
94 in TME stock
Net price for quantities from 1 pcs - 7.41 USDGross price for quantities from 1 pcs - 7.41 USD
Net price for quantities from 5 pcs - 6.31 USDGross price for quantities from 5 pcs - 6.31 USD
Net price for quantities from 10 pcs - 5.81 USDGross price for quantities from 10 pcs - 5.81 USD
Net price for quantities from 15 pcs - 5.54 USDGross price for quantities from 15 pcs - 5.54 USD
Net price for quantities from 25 pcs - 5.23 USDGross price for quantities from 25 pcs - 5.23 USD
Net price for quantities from 30 pcs - 5.13 USDGross price for quantities from 30 pcs - 5.13 USD
Net price for quantities from 40 pcs - 4.98 USDGross price for quantities from 40 pcs - 4.98 USD
Net price for quantities from 50 pcs - 4.89 USDGross price for quantities from 50 pcs - 4.89 USD
Net price for quantities from 100 pcs - 4.58 USDGross price for quantities from 100 pcs - 4.58 USD
Net price for quantities from 500 pcs - 4.09 USDGross price for quantities from 500 pcs - 4.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs