+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B08P-VL

Connector: wire-board; socket; male; 20A; 600V; PIN: 8; on PCBs; 2x4


Manufacturer: JST

Manufacturer part number:
B08P-VL
TME Symbol:
B08P-VL

Specification

Manufacturer
JST
Type of connector
wire-board
Connector
socket
Kind of connector
male
Current rating
20A
Rated voltage
0.6kV
Number of pins
8
Mechanical mounting
on PCBs
Electrical mounting
soldering
Contact plating
tinned
Flammability rating
UL94V-0
Body material
polyamide 66
Contacts pitch
6.2mm
Connector pinout layout
2x4
Operating temperature
-25...90°C
Gross weight4.86 g
Certificates
See other products in this category: DC power connectors JST,
*
B08P-VL
6 in TME stock
Net price for quantities from 1 pcs - 1.33 USDGross price for quantities from 1 pcs - 1.33 USD
Net price for quantities from 3 pcs - 1.24 USDGross price for quantities from 3 pcs - 1.24 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 30 pcs - 1.00 USDGross price for quantities from 30 pcs - 1.00 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 300 pcs - 0.83 USDGross price for quantities from 300 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.75 USDGross price for quantities from 1000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs