+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1088203

Nut; hexagonal; M1,8; 0.35; steel; Plating: zinc; H: 1.4mm; 3.5mm


Manufacturer: BOSSARD

Manufacturer part number:
1088203
TME Symbol:
B1.8/BN109

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M1,8
Thread pitch
0.35
Material
steel
Plating material
zinc
Height
1.4mm
Spanner size
3.5mm
BN standard
BN 109
DIN standard
DIN 934
ISO standard
ISO 4032
Strength class
6
PN standard
PN 82144
Dimensions
Gross weight0.082 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1088203
0 in TME stock
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 2 000 pcs