+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1964526

Washer; round; M10; D=20mm; h=2mm; laminated paper; BN 1077


Manufacturer: BOSSARD

Manufacturer part number:
1964526
TME Symbol:
B10/BN1077

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
10.5mm
Thread
M10
Outside diameter
20mm
Height
2mm
Material
laminated paper
BN standard
BN 1077
Gross weight0.653 g
See other products in this category: Washers BOSSARD,
*
1964526
400 in TME stock
Net price for quantities from 200 pcs - 0.34 USDGross price for quantities from 200 pcs - 0.34 USD
Net price for quantities from 600 pcs - 0.28 USDGross price for quantities from 600 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 100 pcs