+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1092952

Nut; hexagonal; M10; 1.5; 6 steel; 17mm; BN 150; DIN 1587; dome

Manufacturer: BOSSARD

Manufacturer part number:
1092952
TME Symbol:
B10/BN150

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M10
Thread pitch
1.5
Material
6 steel
Spanner size
17mm
BN standard
BN 150
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight20.8 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1092952
0 in TME stock
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.19 USDGross price for quantities from 1000 pcs - 0.19 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.