+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3352857

Nut; with flange; hexagonal; M10; 1.5; A2 stainless steel; 17mm


Manufacturer: BOSSARD

Manufacturer part number:
3352857
TME Symbol:
B10/BN20190

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M10
Thread pitch
1.5
Material
A2 stainless steel
Spanner size
17mm
BN standard
BN 20190
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight23 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3352857
0 in TME stock
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 500 pcs - 1.15 USDGross price for quantities from 500 pcs - 1.15 USD
Net price for quantities from 1000 pcs - 1.00 USDGross price for quantities from 1000 pcs - 1.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.