+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1145894

Nut; hexagonal; M10; 1.5; hardened steel; Plating: zinc; H: 8mm; 15mm

Manufacturer: BOSSARD

Manufacturer part number:
1145894
TME Symbol:
B10/BN202

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M10
Thread pitch
1.5
Material
hardened steel
Plating material
zinc
Height
8mm
Spanner size
15mm
BN standard
BN 202
Mechanical elements features
push-on
Colour
yellow
H1 dimension
1.8mm
Dimensions
Gross weight6.36 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1145894
0 in TME stock
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.53 USDGross price for quantities from 100 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.42 USDGross price for quantities from 500 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs