+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

3381431

Threaded insert; steel; M10; BN 20347; L: 18mm; for plastic; Ensat®


Manufacturer: BOSSARD

Manufacturer part number:
3381431
TME Symbol:
B10/BN20347

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
steel
Plating material
zinc
Thread
M10
BN standard
BN 20347
Length
18mm
Mechanical elements features
self-tapping
Application
for plastic
Manufacturer series
Ensat®
Gross weight8.52 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
See other products from this series.:
*
3381431
0 in TME stock
No. of pieces (Multiple of: 100)
Minimum order quantity: 100.
Multiple of: 100.
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.62 USD
Net price for quantities from 500 pcs - 1.40 USDGross price for quantities from 500 pcs - 1.40 USD
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.25 USD
Packaging method by the manufacturer:
Cardboard = 100 pcs