+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3322366

Nut; hexagonal; M10; zinc plated steel; 11mm; ISO 898-2

Manufacturer: BOSSARD

Manufacturer part number:
3322366
TME Symbol:
B10/BN2065

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M10
Material
zinc plated steel
Height
11mm
ISO standard
ISO 898-2
Mechanical elements features
self-retaining
Gross weight10.46 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3322366
200 in TME stock
Net price for quantities from 100 pcs - 0.65 USDGross price for quantities from 100 pcs - 0.65 USD
Net price for quantities from 300 pcs - 0.61 USDGross price for quantities from 300 pcs - 0.61 USD
Net price for quantities from 500 pcs - 0.57 USDGross price for quantities from 500 pcs - 0.57 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerCardboard = 100 pcs