+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9056751

Threaded insert; stainless steel; M10; BN 38029; L: 16mm

Manufacturer: BOSSARD

Manufacturer part number:
9056751
TME Symbol:
B10/BN38029

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
stainless steel
Thread
M10
BN standard
BN 38029
Length
16mm
Thread pitch
1.5
Gross weight11.65 g
See other products in this category: Threaded Insertions BOSSARD,
*
9056751
0 in TME stock
Net price for quantities from 10 pcs - 20.54 USDGross price for quantities from 10 pcs - 20.54 USD
Net price for quantities from 50 pcs - 17.11 USDGross price for quantities from 50 pcs - 17.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcs