+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1191144

Angle joint studs; M6; steel; 10mm


Manufacturer: BOSSARD

Manufacturer part number:
1191144
TME Symbol:
B10/BN486

Specification

Manufacturer
BOSSARD
Type of mounting element
angle joint studs
Thread
M6
Material
steel
Diameter
10mm
Gross weight8.31 g
Certificates
See other products in this category: Joints BOSSARD,
*
1191144
0 in TME stock
Net price for quantities from 100 pcs - 1.88 USDGross price for quantities from 100 pcs - 1.88 USD
Net price for quantities from 200 pcs - 1.65 USDGross price for quantities from 200 pcs - 1.65 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.36 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.