+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1197452

Nut; winged; M10; 1.5; brass; Plating: nickel; BN 525; DIN 315


Manufacturer: BOSSARD

Manufacturer part number:
1197452
TME Symbol:
B10/BN525

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M10
Thread pitch
1.5
Material
brass
Plating material
nickel
BN standard
BN 525
DIN standard
DIN 315
Gross weight28.05 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1197452
0 in TME stock
Net price for quantities from 100 pcs - 4.56 USDGross price for quantities from 100 pcs - 4.56 USD
Net price for quantities from 500 pcs - 3.68 USDGross price for quantities from 500 pcs - 3.68 USD
Net price for quantities from 1000 pcs - 3.21 USDGross price for quantities from 1000 pcs - 3.21 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product