+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1242210

Nut; hexagonal; M10; 1.5; acid resistant steel A4; 17mm; BN 634


Manufacturer: BOSSARD

Manufacturer part number:
1242210
TME Symbol:
B10/BN634

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M10
Thread pitch
1.5
Material
acid resistant steel A4
Spanner size
17mm
BN standard
BN 634
DIN standard
DIN 917
Mechanical elements features
dome
Gross weight11.4 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1242210
0 in TME stock
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
Net price for quantities from 1000 pcs - 0.64 USDGross price for quantities from 1000 pcs - 0.64 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.