+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1271121

Washer; round; M10; D=25mm; h=2mm; steel; Plating: zinc; BN 737


Manufacturer: BOSSARD

Manufacturer part number:
1271121
TME Symbol:
B10/BN737

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
10.5mm
Thread
M10
Outside diameter
25mm
Height
2mm
Material
steel
Plating material
zinc
BN standard
BN 737
Gross weight5.75 g
Certificates
See other products in this category: Washers BOSSARD,
*
1271121
0 in TME stock
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 500 pcs