+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8016712

Washer; round; M10; D=27mm; h=2mm; steel; Plating: without coating


Manufacturer: BOSSARD

Manufacturer part number:
8016712
TME Symbol:
B10/BN84513

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
10.5mm
Thread
M10
Outside diameter
27mm
Height
2mm
Material
steel
Plating material
without coating
BN standard
BN 84513
Gross weight8 g
See other products in this category: Washers BOSSARD,
*
8016712
0 in TME stock
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.07 USDGross price for quantities from 500 pcs - 0.07 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product