+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2051095

Nut; hexagonal; M12; 1.75; A2 stainless steel; 18mm; BN 5713


Manufacturer: BOSSARD

Manufacturer part number:
2051095
TME Symbol:
B12/BN5713

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M12
Thread pitch
1.75
Material
A2 stainless steel
Spanner size
18mm
BN standard
BN 5713
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight13.7 g
Certificates
See other products in this category: Nuts BOSSARD,
*
2051095
800 in TME stock
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.26 USDGross price for quantities from 500 pcs - 0.26 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 500 pcs