+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1088459

Threaded insert; hardened steel; zinc; M12; BN 902; L: 22mm

Manufacturer: BOSSARD

Manufacturer part number:
1088459
TME Symbol:
B12/BN902

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
hardened steel
Plating material
zinc
Thread
M12
BN standard
BN 902
Length
22mm
Gross weight11.45 g
See other products in this category: Threaded Insertions BOSSARD
*
1088459
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 100 pcs