+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

96033135

Enclosure: multipurpose; X: 80mm; Y: 151mm; Z: 90mm; BOCUBE; ABS; grey


Manufacturer: BOPLA

Manufacturer part number:
96033135
TME Symbol:
B140809-ABS-7035

Specification

Manufacturer
BOPLA
Type of enclosure
multipurpose
Dimension X
80mm
Dimension Y
151mm
Dimension Z
90mm
Manufacturer series
BOCUBE
Enclosure material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Dimensions
Gross weight219.71 g
Certificates
EAN code4049505038428

WATCH VIDEO

See other products in this category: Multipurpose Enclosures BOPLA,
See other products from this series.:
*
96033135
1 in TME stock
Net price for quantities from 1 pcs - 23.59 USDGross price for quantities from 1 pcs - 23.59 USD
Net price for quantities from 5 pcs - 22.34 USDGross price for quantities from 5 pcs - 22.34 USD
Net price for quantities from 25 pcs - 21.24 USDGross price for quantities from 25 pcs - 21.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.