+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3370952

Nut; with flange; hexagonal; M14; 2; steel; 21mm; BN 20241; DIN 6923


Manufacturer: BOSSARD

Manufacturer part number:
3370952
TME Symbol:
B14/BN20241

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M14
Thread pitch
2
Material
steel
Spanner size
21mm
BN standard
BN 20241
DIN standard
DIN 6923
Gross weight31.96 g
See other products in this category: Nuts BOSSARD,
*
3370952
0 in TME stock
Net price for quantities from 10 pcs - 2.10 USDGross price for quantities from 10 pcs - 2.10 USD
Net price for quantities from 100 pcs - 1.71 USDGross price for quantities from 100 pcs - 1.71 USD
Net price for quantities from 500 pcs - 1.36 USDGross price for quantities from 500 pcs - 1.36 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product