+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1099221

Nut; winged; M14; 2; steel; Plating: zinc; BN 208; DIN 315


Manufacturer: BOSSARD

Manufacturer part number:
1099221
TME Symbol:
B14/BN208

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M14
Thread pitch
2
Material
steel
Plating material
zinc
BN standard
BN 208
DIN standard
DIN 315
Gross weight48.46 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1099221
10 in TME stock
Net price for quantities from 10 pcs - 1.18 USDGross price for quantities from 10 pcs - 1.18 USD
Net price for quantities from 100 pcs - 0.98 USDGross price for quantities from 100 pcs - 0.98 USD
Net price for quantities from 500 pcs - 0.93 USDGross price for quantities from 500 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product available till the stock lasts