+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3659573

Nut; with flange; hexagonal; M14; 2; steel; Plating: zinc; 21mm


Manufacturer: BOSSARD

Manufacturer part number:
3659573
TME Symbol:
B14/BN41187

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Version
with flange
Nut shape
hexagonal
Thread
M14
Thread pitch
2
Material
steel
Plating material
zinc
Spanner size
21mm
BN standard
BN 41187
DIN standard
DIN 6923
ISO standard
ISO 4161
Gross weight31.67 g
See other products in this category: Nuts BOSSARD,
*
3659573
60 in TME stock
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 50 pcs