+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

1440217

Nut; hexagonal; M14; 2; brass; Plating: nickel; 22mm; BN 514; dome


Manufacturer: BOSSARD

Manufacturer part number:
1440217
TME Symbol:
B14/BN514

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M14
Thread pitch
2
Material
brass
Plating material
nickel
Spanner size
22mm
BN standard
BN 514
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight44.8 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1440217
0 in TME stock
Net price for quantities from 25 pcs - 3.68 USDGross price for quantities from 25 pcs - 3.68 USD
Net price for quantities from 125 pcs - 2.99 USDGross price for quantities from 125 pcs - 2.99 USD
Net price for quantities from 250 pcs - 2.55 USDGross price for quantities from 250 pcs - 2.55 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Hardly available product