+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8092842

Nut; winged; M14; 2; brass; Plating: without coating; BN 524

Manufacturer: BOSSARD

Manufacturer part number:
8092842
TME Symbol:
B14/BN524

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M14
Thread pitch
2
Material
brass
Plating material
without coating
BN standard
BN 524
DIN standard
DIN 315
Gross weight50.2 g
Certificates
See other products in this category: Nuts BOSSARD,
*
8092842
0 in TME stock
Net price for quantities from 50 pcs - 11.03 USDGross price for quantities from 50 pcs - 11.03 USD
Net price for quantities from 250 pcs - 8.96 USDGross price for quantities from 250 pcs - 8.96 USD
Net price for quantities from 500 pcs - 7.78 USDGross price for quantities from 500 pcs - 7.78 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Hardly available product