+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | BOSSARD | |
Type of spacer | washer | |
Kind of washer | round | |
Internal diameter | 15mm | |
Thread | M14 | |
Outside diameter | 28mm | |
Height | 2.5mm | |
Material | steel | |
Plating material | zinc | |
DIN standard | DIN 125A | |
BN standard | BN 715 | |
PN standard | PN 82006 | |
ISO standard | ISO 7089 |