+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

B160-T-005-0100-G

Liner; L: 1000mm; W: 100mm; iglidur®; linear guides,guide shafts

Manufacturer: IGUS

Manufacturer part number:
B160-T-005-0100-G
TME Symbol:
B160-T-005-0100-G

Specification

Manufacturer
IGUS
Type of mounting element
liner
Length
1m
Width
0.1m
Manufacturer series
iglidur®
Application
guide shafts, linear guides
Version
with tape
Colour
black
Thickness
0.71mm
Gross weight80.248 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
B160-T-005-0100-G
4 in TME stock
Net price for quantities from 1 m - 25.75 USDGross price for quantities from 1 m - 25.75 USD
Net price for quantities from 10 m - 23.18 USDGross price for quantities from 10 m - 23.18 USD
Net price for quantities from 50 m - 19.33 USDGross price for quantities from 50 m - 19.33 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.