+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3060976

Nut; hexagonal; M16; 2; A2 stainless steel; 24mm; BN 13244; DIN 917


Manufacturer: BOSSARD

Manufacturer part number:
3060976
TME Symbol:
B16/BN13244

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M16
Thread pitch
2
Material
A2 stainless steel
Spanner size
24mm
BN standard
BN 13244
DIN standard
DIN 917
Mechanical elements features
dome
Gross weight47.12 g
Certificates
See other products in this category: Nuts BOSSARD,
*
3060976
100 in TME stock
Net price for quantities from 25 pcs - 1.32 USDGross price for quantities from 25 pcs - 1.32 USD
Net price for quantities from 125 pcs - 1.26 USDGross price for quantities from 125 pcs - 1.26 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 50 pcs