+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1145002

Washer; spring,conical; M16; D=39mm; h=5.25mm; spring steel


Manufacturer: BOSSARD

Manufacturer part number:
1145002
TME Symbol:
B16/BN1374

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical, spring
Internal diameter
17mm
Thread
M16
Outside diameter
39mm
Height
5.25mm
Material
spring steel
DIN standard
DIN 6796
BN standard
BN 1374
Gross weight29.17 g
Certificates
See other products in this category: Washers BOSSARD,
*
1145002
0 in TME stock
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
Net price for quantities from 500 pcs - 0.62 USDGross price for quantities from 500 pcs - 0.62 USD
Net price for quantities from 1000 pcs - 0.55 USDGross price for quantities from 1000 pcs - 0.55 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.