+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9008083

Nut; hexagonal; M16; zinc plated steel; DIN 267; self-retaining


Manufacturer: BOSSARD

Manufacturer part number:
9008083

Alternative designations: 300162136

TME Symbol:
B16/BN2064

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M16
Material
zinc plated steel
DIN standard
DIN 267
Mechanical elements features
self-retaining
Length
18.7mm
Gross weight39.56 g
Certificates
See other products in this category: Nuts BOSSARD,
*
9008083
0 in TME stock
Net price for quantities from 50 pcs - 3.15 USDGross price for quantities from 50 pcs - 3.15 USD
Net price for quantities from 100 pcs - 2.63 USDGross price for quantities from 100 pcs - 2.63 USD
Net price for quantities from 200 pcs - 2.37 USDGross price for quantities from 200 pcs - 2.37 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Hardly available product
Packaging method by the manufacturerCardboard = 100 pcs