+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1099248

Nut; winged; M16; 2; steel; Plating: zinc; BN 208; DIN 315

Manufacturer: BOSSARD

Manufacturer part number:
1099248
TME Symbol:
B16/BN208

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M16
Thread pitch
2
Material
steel
Plating material
zinc
BN standard
BN 208
DIN standard
DIN 315
Gross weight48.46 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1099248
0 in TME stock
Net price for quantities from 20 pcs - 3.38 USDGross price for quantities from 20 pcs - 3.38 USD
Net price for quantities from 40 pcs - 2.78 USDGross price for quantities from 40 pcs - 2.78 USD
Net price for quantities from 100 pcs - 2.33 USDGross price for quantities from 100 pcs - 2.33 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.