+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

2064197

Washer; conical; M16; D=32mm; h=4.1mm; A2 stainless steel; BN 2332


Manufacturer: BOSSARD

Manufacturer part number:
2064197
TME Symbol:
B16/BN2332

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
conical
Internal diameter
16.4mm
Thread
M16
Outside diameter
32mm
Height
4.1mm
Material
A2 stainless steel
BN standard
BN 2332
Gross weight12 g
Certificates
See other products in this category: Washers BOSSARD,
*
2064197
0 in TME stock
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.51 USDGross price for quantities from 1000 pcs - 0.51 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 250 pcsCardboard = 500 pcs