+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1159631

Nut; hexagonal; M16; 2; brass; Plating: without coating; 24mm; dome


Manufacturer: BOSSARD

Manufacturer part number:
1159631
TME Symbol:
B16/BN513

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M16
Thread pitch
2
Material
brass
Plating material
without coating
Spanner size
24mm
BN standard
BN 513
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight59.52 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1159631
0 in TME stock
Net price for quantities from 25 pcs - 4.46 USDGross price for quantities from 25 pcs - 4.46 USD
Net price for quantities from 125 pcs - 3.61 USDGross price for quantities from 125 pcs - 3.61 USD
Net price for quantities from 250 pcs - 3.13 USDGross price for quantities from 250 pcs - 3.13 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.