+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5511650

Nut; winged; M16; 2; brass; Plating: without coating; BN 524


Manufacturer: BOSSARD

Manufacturer part number:
5511650
TME Symbol:
B16/BN524

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
winged
Thread
M16
Thread pitch
2
Material
brass
Plating material
without coating
BN standard
BN 524
DIN standard
DIN 315
Gross weight90 g
Certificates
See other products in this category: Nuts BOSSARD,
*
5511650
0 in TME stock
Net price for quantities from 50 pcs - 14.44 USDGross price for quantities from 50 pcs - 14.44 USD
Net price for quantities from 250 pcs - 11.68 USDGross price for quantities from 250 pcs - 11.68 USD
Net price for quantities from 500 pcs - 10.14 USDGross price for quantities from 500 pcs - 10.14 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Hardly available product