+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1226894

Washer; round; M16; D=30mm; h=3mm; copper; DIN 125A; BN 584


Manufacturer: BOSSARD

Manufacturer part number:
1226894
TME Symbol:
B16/BN584

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
round
Internal diameter
17mm
Thread
M16
Outside diameter
30mm
Height
3mm
Material
copper
DIN standard
DIN 125A
BN standard
BN 584
PN standard
PN 82006
ISO standard
ISO 7089
Gross weight10.9 g
Certificates
See other products in this category: Washers BOSSARD,
*
1226894
0 in TME stock
Net price for quantities from 100 pcs - 2.96 USDGross price for quantities from 100 pcs - 2.96 USD
Net price for quantities from 500 pcs - 1.52 USDGross price for quantities from 500 pcs - 1.52 USD
Net price for quantities from 1000 pcs - 1.34 USDGross price for quantities from 1000 pcs - 1.34 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.