+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1241990

Nut; hexagonal; M16; 2; acid resistant steel A4; BN 631; DIN 439B

Manufacturer: BOSSARD

Manufacturer part number:
1241990
TME Symbol:
B16/BN631

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M16
Thread pitch
2
Material
acid resistant steel A4
BN standard
BN 631
DIN standard
DIN 439B
ISO standard
ISO 4035
Gross weight17.7 g
See other products in this category: Nuts BOSSARD,
*
1241990
100 in TME stock
Net price for quantities from 100 pcs - 0.58 USDGross price for quantities from 100 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.47 USDGross price for quantities from 500 pcs - 0.47 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerCardboard = 100 pcs