+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1242237

Nut; hexagonal; M16; 2; acid resistant steel A4; 24mm; BN 634; dome

Manufacturer: BOSSARD

Manufacturer part number:
1242237
TME Symbol:
B16/BN634

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M16
Thread pitch
2
Material
acid resistant steel A4
Spanner size
24mm
BN standard
BN 634
DIN standard
DIN 917
Mechanical elements features
dome
Gross weight50.8 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1242237
0 in TME stock
Net price for quantities from 25 pcs - 3.17 USDGross price for quantities from 25 pcs - 3.17 USD
Net price for quantities from 125 pcs - 2.56 USDGross price for quantities from 125 pcs - 2.56 USD
Net price for quantities from 250 pcs - 2.22 USDGross price for quantities from 250 pcs - 2.22 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Hardly available product