+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1076434

Nut; hexagonal; M16; 2; A2 stainless steel; 24mm; BN 635; DIN 1587

Manufacturer: BOSSARD

Manufacturer part number:
1076434
TME Symbol:
B16/BN635

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M16
Thread pitch
2
Material
A2 stainless steel
Spanner size
24mm
BN standard
BN 635
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight59.56 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1076434
0 in TME stock
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 125 pcs - 0.77 USDGross price for quantities from 125 pcs - 0.77 USD
Net price for quantities from 250 pcs - 0.69 USDGross price for quantities from 250 pcs - 0.69 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.