+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1400703

Nut; hexagonal; M16; 2; polyamide; 19mm; BN 83; DIN 1587; dome


Manufacturer: BOSSARD

Manufacturer part number:
1400703
TME Symbol:
B16/BN83

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M16
Thread pitch
2
Material
polyamide
Spanner size
19mm
BN standard
BN 83
DIN standard
DIN 1587
Mechanical elements features
dome
Gross weight8.27 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1400703
0 in TME stock
Net price for quantities from 100 pcs - 2.86 USDGross price for quantities from 100 pcs - 2.86 USD
Net price for quantities from 500 pcs - 2.30 USDGross price for quantities from 500 pcs - 2.30 USD
Net price for quantities from 1000 pcs - 2.00 USDGross price for quantities from 1000 pcs - 2.00 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Hardly available product