+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1066536

Ball joint; 16mm; M16; 2; right hand thread,inside; steel; DURBAL


Manufacturer: BOSSARD

Manufacturer part number:
1066536
TME Symbol:
B16/BN99

Specification

Manufacturer
BOSSARD
Type of mounting element
ball joint
Hole diameter
16mm
Thread
M16
Thread pitch
2
Kind of thread
inside, right hand thread
Material
steel
Plating material
zinc
Engineering PN
BEF16-20
Manufacturer series
DURBAL
Gross weight220.25 g
Certificates
See other products in this category: Joints BOSSARD,
See other products from this series.:
*
1066536
0 in TME stock
Net price for quantities from 1 pcs - 72.34 USDGross price for quantities from 1 pcs - 72.34 USD
Net price for quantities from 2 pcs - 65.77 USDGross price for quantities from 2 pcs - 65.77 USD
Net price for quantities from 4 pcs - 60.51 USDGross price for quantities from 4 pcs - 60.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.