+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1386735

Threaded insert; brass; M2,5; BN 1054; L: 5.3mm; for plastic


Manufacturer: BOSSARD

Manufacturer part number:
1386735
TME Symbol:
B2.5/BN1054

Specification

Manufacturer
BOSSARD
Type of mounting element
threaded insert
Material
brass
Plating material
without coating
Thread
M2,5
BN standard
BN 1054
Length
5.3mm
Application
for plastic
Gross weight0.291 g
Certificates
See other products in this category: Threaded Insertions BOSSARD,
*
1386735
5050 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 0.16 USDGross price for quantities from 10 pcs - 0.16 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Packaging method by the manufacturer:
Bag = 100 pcsBag = 1 000 pcsBag = 2 000 pcsCardboard = 5 000 pcsBag = 10 000 pcs