+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1092464

Nut; square; M2,5; 0.45; steel; Plating: zinc; BN 145; DIN 562

Manufacturer: BOSSARD

Manufacturer part number:
1092464
TME Symbol:
B2.5/BN145

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
square
Thread
M2,5
Thread pitch
0.45
Material
steel
Plating material
zinc
BN standard
BN 145
DIN standard
DIN 562
Gross weight0.218 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1092464
13300 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcsCardboard = 5 000 pcs