+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1097881

Insert nut; round; M2,5; steel; Plating: zinc; BN 197; push-on


Manufacturer: BOSSARD

Manufacturer part number:
1097881
TME Symbol:
B2.5/BN197

Specification

Manufacturer
BOSSARD
Type of mounting element
insert nut
Nut shape
round
Thread
M2,5
Material
steel
Plating material
zinc
BN standard
BN 197
Mechanical elements features
push-on
Gross weight0.478 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1097881
284 in TME stock
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.21 USDGross price for quantities from 500 pcs - 0.21 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs