+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1486780

Washer; externally serrated; M2,5; D=5.5mm; h=0.4mm; DIN 6797A


Manufacturer: BOSSARD

Manufacturer part number:
1486780
TME Symbol:
B2.5/BN2842

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
externally serrated
Internal diameter
2.7mm
Thread
M2,5
Outside diameter
5.5mm
Height
0.4mm
Material
A2 stainless steel
DIN standard
DIN 6797A
BN standard
BN 2842
Gross weight0.038 g
Certificates
See other products in this category: Washers BOSSARD,
*
1486780
7689 in TME stock
Net price for quantities from 200 pcs - 0.01 USDGross price for quantities from 200 pcs - 0.01 USD
Net price for quantities from 600 pcs - 0.01 USDGross price for quantities from 600 pcs - 0.01 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 200 pcsBag = 1 000 pcsBag = 5 000 pcs