+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1184148

Washer; for countersunk bolts; M2,5; D=9mm; h=1.6mm; BN 4879

Manufacturer: BOSSARD

Manufacturer part number:
1184148
TME Symbol:
B2.5/BN4879

Specification

Manufacturer
BOSSARD
Type of spacer
washer
Kind of washer
for countersunk bolts
Internal diameter
2.7mm
Thread
M2,5
Outside diameter
9mm
Height
1.6mm
Material
A1 stainless steel
BN standard
BN 4879
Gross weight0.435 g
Certificates
See other products in this category: Washers BOSSARD,
*
1184148
0 in TME stock
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 500 pcs - 0.20 USDGross price for quantities from 500 pcs - 0.20 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs