+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1348426

Nut; hexagonal; M2,5; 0.45; acid resistant steel A4; 5mm; BN 629


Manufacturer: BOSSARD

Manufacturer part number:
1348426
TME Symbol:
B2.5/BN629

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M2,5
Thread pitch
0.45
Material
acid resistant steel A4
Spanner size
5mm
BN standard
BN 629
DIN standard
DIN 934
ISO standard
ISO 4032
Gross weight0.235 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1348426
7500 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs