+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3146251

Nut; hexagonal; M2,5; 0.45; acid resistant steel A4; BN 631


Manufacturer: BOSSARD

Manufacturer part number:
3146251
TME Symbol:
B2.5/BN631

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
hexagonal
Thread
M2,5
Thread pitch
0.45
Material
acid resistant steel A4
BN standard
BN 631
DIN standard
DIN 439B
ISO standard
ISO 4035
Gross weight0.186 g
See other products in this category: Nuts BOSSARD,
*
3146251
1200 in TME stock
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.03 USDGross price for quantities from 1000 pcs - 0.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs