+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1266292

Nut; round; M2,5; A1 stainless steel; BN 641; push-on


Manufacturer: BOSSARD

Manufacturer part number:
1266292
TME Symbol:
B2.5/BN641

Specification

Manufacturer
BOSSARD
Type of mounting element
nut
Nut shape
round
Thread
M2,5
Material
A1 stainless steel
BN standard
BN 641
Mechanical elements features
push-on
Gross weight0.45 g
Certificates
See other products in this category: Nuts BOSSARD,
*
1266292
0 in TME stock
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.27 USDGross price for quantities from 500 pcs - 0.27 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.